


TPS76333DBVR | |
|---|---|
DigiKey Part Number | 296-11021-2-ND - Tape & Reel (TR) 296-11021-1-ND - Cut Tape (CT) 296-11021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76333DBVR |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76333DBVR Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 140 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 25 | 8,42440 Kč | 210,61 Kč |
| 100 | 7,34720 Kč | 734,72 Kč |
| 250 | 6,83612 Kč | 1 709,03 Kč |
| 500 | 6,52786 Kč | 3 263,93 Kč |
| 1 000 | 6,27378 Kč | 6 273,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,95979 Kč | 17 879,37 Kč |
| 6 000 | 5,80623 Kč | 34 837,38 Kč |
| 9 000 | 5,72930 Kč | 51 563,70 Kč |
| 15 000 | 5,64412 Kč | 84 661,80 Kč |
| 21 000 | 5,59431 Kč | 117 480,51 Kč |
| 30 000 | 5,54640 Kč | 166 392,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |












