
TPS76XXXEVM-125 | |
|---|---|
DigiKey Part Number | 296-11042-ND |
Manufacturer | |
Manufacturer Product Number | TPS76XXXEVM-125 |
Description | EVAL BOARD FOR TPS76933 |
Customer Reference | |
Detailed Description | TPS76933 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 100mA |
Manufacturer Texas Instruments | Voltage - Input 2.7V ~ 10V |
Packaging Bulk | Regulator Type Positive Fixed |
Part Status Obsolete | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part TPS76933 |
Voltage - Output 3.3V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 147,54000 Kč | 1 147,54 Kč |
| Unit Price without VAT: | 1 147,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 388,52340 Kč |



