


TPS77033DBVR | |
|---|---|
DigiKey Part Number | 296-11051-2-ND - Tape & Reel (TR) 296-11051-1-ND - Cut Tape (CT) 296-11051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77033DBVR |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS77033DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 28 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,46000 Kč | 214,60 Kč |
| 25 | 19,44400 Kč | 486,10 Kč |
| 100 | 17,23100 Kč | 1 723,10 Kč |
| 250 | 16,17684 Kč | 4 044,21 Kč |
| 500 | 15,54146 Kč | 7 770,73 Kč |
| 1 000 | 15,32455 Kč | 15 324,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,37180 Kč | 43 115,40 Kč |
| 6 000 | 14,05550 Kč | 84 333,00 Kč |
| 9 000 | 13,89715 Kč | 125 074,35 Kč |
| 15 000 | 13,72169 Kč | 205 825,35 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |








