


ADA4945-1ACPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4945-1ACPZ-R2TR-ND - Tape & Reel (TR) 505-ADA4945-1ACPZ-R2CT-ND - Cut Tape (CT) 505-ADA4945-1ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4945-1ACPZ-R2 |
Description | IC ADC DRIVER 16LFCSP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4945-1ACPZ-R2 Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-WFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 16-LFCSP (3x3) |
Type ADC Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,56000 Kč | 268,56 Kč |
| 10 | 211,11400 Kč | 2 111,14 Kč |
| 25 | 196,74280 Kč | 4 918,57 Kč |
| 100 | 180,93770 Kč | 18 093,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 173,40316 Kč | 43 350,79 Kč |
| 500 | 168,86214 Kč | 84 431,07 Kč |
| 750 | 166,58917 Kč | 124 941,88 Kč |
| 1 250 | 164,06930 Kč | 205 086,62 Kč |
| Unit Price without VAT: | 268,56000 Kč |
|---|---|
| Unit Price with VAT: | 324,95760 Kč |














