


TPS79133DBVR | |
|---|---|
DigiKey Part Number | 296-11866-2-ND - Tape & Reel (TR) 296-11866-1-ND - Cut Tape (CT) 296-11866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79133DBVR |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79133DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 37dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.9V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2033PDBVR | Texas Instruments | 51 444 | 296-TPS7A2033PDBVRCT-ND | 0,28000 Kč | MFR Recommended |
| LD59015C33R | STMicroelectronics | 15 901 | 497-10611-1-ND | 0,82000 Kč | Similar |
| LDK130M33R | STMicroelectronics | 2 270 | 497-13706-1-ND | 0,31000 Kč | Similar |
| MIC5255-3.3YD5-TR | Microchip Technology | 3 000 | 576-2825-1-ND | 0,54000 Kč | Similar |
| MIC5255-3.3YM5-TR | Microchip Technology | 10 278 | 576-1290-1-ND | 0,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,67000 Kč | 376,70 Kč |
| 25 | 34,39480 Kč | 859,87 Kč |
| 100 | 30,79360 Kč | 3 079,36 Kč |
| 250 | 29,07384 Kč | 7 268,46 Kč |
| 500 | 28,27170 Kč | 14 135,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,79345 Kč | 80 380,35 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |















