
PGA970QPHPR | |
|---|---|
DigiKey Part Number | 296-45349-2-ND - Tape & Reel (TR) 296-45349-1-ND - Cut Tape (CT) 296-45349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA970QPHPR |
Description | IC SGNL CONDITIONER LVDT 48HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Input Output 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PGA970QPHPR Models |
Category | Current - Supply 12.5 mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-PowerTQFP |
DigiKey Programmable Not Verified | Supplier Device Package 48-HTQFP (7x7) |
Type Signal Conditioner | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,51000 Kč | 612,51 Kč |
| 10 | 494,29300 Kč | 4 942,93 Kč |
| 25 | 464,74440 Kč | 11 618,61 Kč |
| 100 | 443,35180 Kč | 44 335,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 399,79310 Kč | 399 793,10 Kč |
| Unit Price without VAT: | 612,51000 Kč |
|---|---|
| Unit Price with VAT: | 741,13710 Kč |











