Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface 14-TSSOP
High Speed Converters by Analog Devices

AD5280BRUZ50

DigiKey Part Number
AD5280BRUZ50-ND
Manufacturer
Manufacturer Product Number
AD5280BRUZ50
Description
IC DIG POT 50K 14-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5280BRUZ50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
4.5V ~ 16.5V, ±5V
Features
Selectable Address
Tolerance
±30%
Temperature Coefficient (Typ)
30ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
60
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 571
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1140,06000 Kč140,06 Kč
10107,80400 Kč1 078,04 Kč
9691,08542 Kč8 744,20 Kč
19287,74870 Kč16 847,75 Kč
28886,07795 Kč24 790,45 Kč
57683,62854 Kč48 170,04 Kč
1 05681,84368 Kč86 426,93 Kč
2 59279,70078 Kč206 584,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,06000 Kč
Unit Price with VAT:169,47260 Kč