
OPA1662AID | |
|---|---|
DigiKey Part Number | 296-33470-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA1662AID |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1662AID Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.5mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 17V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 22 MHz | Base Product Number |
Current - Input Bias 600 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 42,47900 Kč | 424,79 Kč |
| 75 | 35,54547 Kč | 2 665,91 Kč |
| 150 | 33,93420 Kč | 5 090,13 Kč |
| 300 | 32,60780 Kč | 9 782,34 Kč |
| 525 | 31,71017 Kč | 16 647,84 Kč |
| 1 050 | 30,77667 Kč | 32 315,50 Kč |
| 2 550 | 29,81873 Kč | 76 037,76 Kč |
| 5 025 | 29,23172 Kč | 146 889,39 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |







