


LDK130M33R | |
|---|---|
DigiKey Part Number | 497-13706-2-ND - Tape & Reel (TR) 497-13706-1-ND - Cut Tape (CT) 497-13706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK130M33R |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK130M33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 25 | 4,83800 Kč | 120,95 Kč |
| 100 | 4,17650 Kč | 417,65 Kč |
| 250 | 3,86028 Kč | 965,07 Kč |
| 500 | 3,66962 Kč | 1 834,81 Kč |
| 1 000 | 3,51276 Kč | 3 512,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,20359 Kč | 9 610,77 Kč |
| 6 000 | 3,11148 Kč | 18 668,88 Kč |
| 9 000 | 3,06536 Kč | 27 588,24 Kč |
| 15 000 | 3,01425 Kč | 45 213,75 Kč |
| 21 000 | 2,98440 Kč | 62 672,40 Kč |
| 30 000 | 2,95568 Kč | 88 670,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |








