Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK130M18R

DigiKey Part Number
497-14020-2-ND - Tape & Reel (TR)
497-14020-1-ND - Cut Tape (CT)
497-14020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK130M18R
Description
IC REG LINEAR 1.8V 300MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LDK130M18R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
120 µA
Mfr
PSRR
55dB (120Hz ~ 10kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.8V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
0.4V @ 300mA
Supplier Device Package
SOT-23-5
Current - Output
Base Product Number
Current - Quiescent (Iq)
60 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 420
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,27000 Kč52,70 Kč
254,67840 Kč116,96 Kč
1004,03580 Kč403,58 Kč
2503,72924 Kč932,31 Kč
5003,54404 Kč1 772,02 Kč
1 0003,39181 Kč3 391,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,20359 Kč9 610,77 Kč
6 0003,11148 Kč18 668,88 Kč
9 0003,06536 Kč27 588,24 Kč
15 0003,01425 Kč45 213,75 Kč
21 0002,98440 Kč62 672,40 Kč
30 0002,95568 Kč88 670,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč