


TPS76133DBVR | |
|---|---|
DigiKey Part Number | 296-11010-2-ND - Tape & Reel (TR) 296-11010-1-ND - Cut Tape (CT) 296-11010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76133DBVR |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76133DBVR Models |
Category | Current - Quiescent (Iq) 115 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.28V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76133DBVR | Texas Instruments | 2 318 | 296-11010-1-ND | 31,08000 Kč | Parametric Equivalent |
| TPS76133DBVT | Texas Instruments | 426 | 296-2695-1-ND | 36,54000 Kč | Parametric Equivalent |
| ADP3309ARTZ-3.3-R7 | Analog Devices Inc. | 3 416 | ADP3309ARTZ-3.3-R7CT-ND | 75,80000 Kč | Similar |
| LD2981ABM50TR | STMicroelectronics | 3 715 | 497-1522-1-ND | 15,33000 Kč | Similar |
| LD2981CM50TR | STMicroelectronics | 10 019 | 497-7787-1-ND | 14,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,67800 Kč | 226,78 Kč |
| 25 | 20,57800 Kč | 514,45 Kč |
| 100 | 18,25360 Kč | 1 825,36 Kč |
| 250 | 17,14780 Kč | 4 286,95 Kč |
| 500 | 16,48050 Kč | 8 240,25 Kč |
| 1 000 | 16,28836 Kč | 16 288,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,25239 Kč | 45 757,17 Kč |
| 6 000 | 14,92044 Kč | 89 522,64 Kč |
| 9 000 | 14,75417 Kč | 132 787,53 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |



