Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76133DBVT

DigiKey Part Number
296-2695-2-ND - Tape & Reel (TR)
296-2695-1-ND - Cut Tape (CT)
296-2695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76133DBVT
Description
IC REG LINEAR 3.3V 100MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76133DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
115 µA
Mfr
Current - Supply (Max)
4 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
63dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.28V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS76133DBVRTexas Instruments2 318296-11010-1-ND31,08000 KčParametric Equivalent
TPS76133DBVTTexas Instruments426296-2695-1-ND36,54000 KčParametric Equivalent
ADP3309ARTZ-3.3-R7Analog Devices Inc.3 416ADP3309ARTZ-3.3-R7CT-ND75,80000 KčSimilar
LD2981ABM50TRSTMicroelectronics3 715497-1522-1-ND15,33000 KčSimilar
LD2981CM50TRSTMicroelectronics10 019497-7787-1-ND14,70000 KčSimilar
In-Stock: 426
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25021,07444 Kč5 268,61 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1027,65400 Kč276,54 Kč
2525,14720 Kč628,68 Kč
10022,39020 Kč2 239,02 Kč
Digi-Reel®
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1026,85600 Kč268,56 Kč
2524,41640 Kč610,41 Kč
10021,73710 Kč2 173,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč