


LD2981CM50TR | |
|---|---|
DigiKey Part Number | 497-7787-2-ND - Tape & Reel (TR) 497-7787-1-ND - Cut Tape (CT) 497-7787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2981CM50TR |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD2981CM50TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 2.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.375V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 25 | 9,34840 Kč | 233,71 Kč |
| 100 | 8,17660 Kč | 817,66 Kč |
| 250 | 7,61556 Kč | 1 903,89 Kč |
| 500 | 7,27748 Kč | 3 638,74 Kč |
| 1 000 | 6,99905 Kč | 6 999,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,65539 Kč | 19 966,17 Kč |
| 6 000 | 6,48723 Kč | 38 923,38 Kč |
| 9 000 | 6,40304 Kč | 57 627,36 Kč |
| 15 000 | 6,30972 Kč | 94 645,80 Kč |
| 21 000 | 6,25514 Kč | 131 357,94 Kč |
| 30 000 | 6,20270 Kč | 186 081,00 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

