
74AVC2T45GS,115 | |
|---|---|
DigiKey Part Number | 1727-74AVC2T45GS,115TR-ND - Tape & Reel (TR) 1727-74AVC2T45GS,115CT-ND - Cut Tape (CT) 1727-74AVC2T45GS,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC2T45GS,115 |
Description | IC XLTR VL BIDIR 8-XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-XSON (1.35x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC2T45GS,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 25 | 4,32560 Kč | 108,14 Kč |
| 100 | 3,72710 Kč | 372,71 Kč |
| 250 | 3,44200 Kč | 860,50 Kč |
| 500 | 3,27022 Kč | 1 635,11 Kč |
| 1 000 | 3,12849 Kč | 3 128,49 Kč |
| 2 500 | 3,09704 Kč | 7 742,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,88865 Kč | 14 443,25 Kč |
| 10 000 | 2,81445 Kč | 28 144,50 Kč |
| 15 000 | 2,77728 Kč | 41 659,20 Kč |
| 25 000 | 2,73608 Kč | 68 402,00 Kč |
| 35 000 | 2,71201 Kč | 94 920,35 Kč |
| 50 000 | 2,68888 Kč | 134 444,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

