Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9803DGKR

DigiKey Part Number
296-47829-2-ND - Tape & Reel (TR)
296-47829-1-ND - Cut Tape (CT)
296-47829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9803DGKR
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9803DGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.8 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
1.65 V ~ 3.6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Non-Inverted
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Circuits
1
Supplier Device Package
8-VSSOP
Channels per Circuit
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 169
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1013,56500 Kč135,65 Kč
2512,22080 Kč305,52 Kč
10010,73840 Kč1 073,84 Kč
25010,03284 Kč2 508,21 Kč
5009,60658 Kč4 803,29 Kč
1 0009,28469 Kč9 284,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,88560 Kč22 214,00 Kč
5 0008,66243 Kč43 312,15 Kč
7 5008,55072 Kč64 130,40 Kč
12 5008,42692 Kč105 336,50 Kč
17 5008,35458 Kč146 205,15 Kč
25 0008,28497 Kč207 124,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč