LTC4301LIDD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 46,39638 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 9 841
Unit Price: 16,47000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 12 259
Unit Price: 16,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 17,87000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 19,65000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 2 714
Unit Price: 13,19000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 36 115
Unit Price: 11,79000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 13,85000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 11 877
Unit Price: 11,88000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 9,82000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 10,85000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,62994 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 13,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 47 174
Unit Price: 11,13000 Kč
Datasheet
Buffer, ReDriver 2 Channel 400kHz 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4301LIDD#TRPBF

DigiKey Part Number
505-LTC4301LIDD#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4301LIDD#TRPBF
Description
IC REDRIVER I2C HOTSWAP 2CH 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4301LIDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
Analog Devices Inc.
Capacitance - Input
10 pF
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Current - Supply
4.5mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
I2C - Hotswap
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-WFDFN Exposed Pad
Output
2-Wire Bus
Supplier Device Package
8-DFN (3x3)
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4301IDD#TRPBFAnalog Devices Inc.0LTC4301IDD#TRPBF-ND46,39638 KčParametric Equivalent
PCA9515AD,118NXP USA Inc.9 841568-1031-1-ND16,47000 KčSimilar
PCA9515ADP,118NXP USA Inc.12 259568-1032-1-ND16,47000 KčSimilar
PCA9515BDGKRTexas Instruments0296-30393-1-ND17,87000 KčSimilar
PCA9515DP,118NXP USA Inc.0568-1034-1-ND19,65000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500108,40705 Kč271 017,62 Kč
Manufacturers Standard Package
Unit Price without VAT:108,40705 Kč
Unit Price with VAT:131,17253 Kč