PCA9515DP,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 19 342
Unit Price: 36,71000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 3 935
Unit Price: 39,83000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 24,19000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 121
Unit Price: 157,88000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 90,68931 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 178,31000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 103,43010 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: 164,76000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 94,93924 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 409
Unit Price: 184,99000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 107,67136 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 647
Unit Price: 22,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 381
Unit Price: 27,95000 Kč
Datasheet
Buffer, ReDriver 2 Channel 400kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9515DP,118

DigiKey Part Number
568-1034-2-ND - Tape & Reel (TR)
568-1034-1-ND - Cut Tape (CT)
568-1034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9515DP,118
Description
IC REDRIVER I2C 2CH 8TSSOP
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9515DP,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
NXP USA Inc.
Capacitance - Input
6 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Current - Supply
2.3mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
I2C
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output
2-Wire Bus
Supplier Device Package
8-TSSOP
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9515ADP,118NXP USA Inc.19 342568-1032-1-ND36,71000 KčMFR Recommended
PCA9515BDGKRTexas Instruments3 935296-30393-1-ND39,83000 KčDirect
PI6ULS5V9515AUEXDiodes Incorporated0PI6ULS5V9515AUEXCT-ND24,19000 KčDirect
LTC4301CDD#PBFAnalog Devices Inc.121LTC4301CDD#PBF-ND157,88000 KčSimilar
LTC4301CDD#TRPBFAnalog Devices Inc.0LTC4301CDD#TRPBF-ND90,68931 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes