
LTC4301CDD#PBF | |
|---|---|
DigiKey Part Number | LTC4301CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4301CDD#PBF |
Description | IC REDRIVER I2C HOTSWAP 2CH 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4301CDD#PBF Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 4.5mA |
Type Buffer, ReDriver | Operating Temperature 0°C ~ 70°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-WFDFN Exposed Pad |
Output 2-Wire Bus | Supplier Device Package 8-DFN (3x3) |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9517ADGKR | Texas Instruments | 47 174 | 296-39220-1-ND | 24,99000 Kč | Similar |
| TCA9517DGKR | Texas Instruments | 59 774 | 296-35972-1-ND | 28,14000 Kč | Similar |
| TCA9517DR | Texas Instruments | 9 910 | 296-39221-1-ND | 28,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 10 | 122,77500 Kč | 1 227,75 Kč |
| 25 | 113,71680 Kč | 2 842,92 Kč |
| 121 | 102,66810 Kč | 12 422,84 Kč |
| 363 | 97,40237 Kč | 35 357,06 Kč |
| 605 | 95,45552 Kč | 57 750,59 Kč |
| 1 089 | 93,53558 Kč | 101 860,25 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |

