Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9517DR

DigiKey Part Number
296-39221-2-ND - Tape & Reel (TR)
296-39221-1-ND - Cut Tape (CT)
296-39221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9517DR
Description
IC XLTR VL BIDIR 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TCA9517DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.9 V ~ 5.5 V
Manufacturer
Texas Instruments
Voltage - VCCB
2.7 V ~ 5.5 V
Series
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel Type
Bidirectional
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Channels per Circuit
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1020,36800 Kč203,68 Kč
2518,45320 Kč461,33 Kč
10016,34270 Kč1 634,27 Kč
25015,33356 Kč3 833,39 Kč
50014,72590 Kč7 362,95 Kč
1 00014,48925 Kč14 489,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,69742 Kč34 243,55 Kč
5 00013,37917 Kč66 895,85 Kč
7 50013,21978 Kč99 148,35 Kč
12 50013,04317 Kč163 039,62 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč