LTC4301CDD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 95,58794 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 10 441
Unit Price: 36,96000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 12 259
Unit Price: 36,96000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 40,11000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 44,10000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 2 714
Unit Price: 29,61000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 36 115
Unit Price: 26,46000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 31,08000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 11 877
Unit Price: 26,67000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 22,05000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 24,36000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 10,39191 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 30,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 47 174
Unit Price: 24,99000 Kč
Datasheet
Buffer, ReDriver 2 Channel 400kHz 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4301CDD#TRPBF

DigiKey Part Number
LTC4301CDD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4301CDD#TRPBF
Description
IC REDRIVER I2C HOTSWAP 2CH 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4301CDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
Analog Devices Inc.
Capacitance - Input
10 pF
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Current - Supply
4.5mA
Type
Buffer, ReDriver
Operating Temperature
0°C ~ 70°C
Applications
I2C - Hotswap
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-WFDFN Exposed Pad
Output
2-Wire Bus
Supplier Device Package
8-DFN (3x3)
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4301LCDD#TRPBFAnalog Devices Inc.0505-LTC4301LCDD#TRPBFTR-ND95,58794 KčParametric Equivalent
PCA9515AD,118NXP USA Inc.10 441568-1031-1-ND36,96000 KčSimilar
PCA9515ADP,118NXP USA Inc.12 259568-1032-1-ND36,96000 KčSimilar
PCA9515BDGKRTexas Instruments0296-30393-1-ND40,11000 KčSimilar
PCA9515DP,118NXP USA Inc.0568-1034-1-ND44,10000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50091,30896 Kč228 272,40 Kč
Manufacturers Standard Package
Unit Price without VAT:91,30896 Kč
Unit Price with VAT:110,48384 Kč