
PCA9517DP,118 | |
|---|---|
DigiKey Part Number | 568-1829-2-ND - Tape & Reel (TR) 568-1829-1-ND - Cut Tape (CT) 568-1829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9517DP,118 |
Description | IC REDRIVER I2C 1CH 8TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9517DP,118 Models |
Category | Number of Channels 2 |
Manufacturer NXP USA Inc. | Capacitance - Input 6 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 5mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-TSSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9517DGKR | Texas Instruments | 3 161 | 296-24730-1-ND | 144,53000 Kč | Direct |
| TCA9517ADGKR | Texas Instruments | 45 418 | 296-39220-1-ND | 24,82000 Kč | Direct |
| TCA9517DGKR | Texas Instruments | 40 700 | 296-35972-1-ND | 27,95000 Kč | Direct |
| PI6ULS5V9515AZEEX | Diodes Incorporated | 2 647 | 31-PI6ULS5V9515AZEEXCT-ND | 22,32000 Kč | Similar |
| TCA9517DR | Texas Instruments | 7 381 | 296-39221-1-ND | 27,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 19,22900 Kč | 192,29 Kč |
| 25 | 17,39360 Kč | 434,84 Kč |
| 100 | 15,38930 Kč | 1 538,93 Kč |
| 250 | 14,43200 Kč | 3 608,00 Kč |
| 500 | 13,85472 Kč | 6 927,36 Kč |
| 1 000 | 13,60217 Kč | 13 602,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,12820 Kč | 32 820,50 Kč |
| 5 000 | 12,82004 Kč | 64 100,20 Kč |
| 7 500 | 12,66580 Kč | 94 993,50 Kč |
| 12 500 | 12,49485 Kč | 156 185,62 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |











