USB Controller USB 3.1 USB Interface 14-MLP (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Controller USB 3.1 USB Interface 14-MLP (2.5x2.5)
onsemi USB Type-C Solutions | Digi-Key Daily

FUSB302BMPX

DigiKey Part Number
FUSB302BMPXTR-ND - Tape & Reel (TR)
FUSB302BMPXCT-ND - Cut Tape (CT)
FUSB302BMPXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FUSB302BMPX
Description
IC USB TYPE C CTLR PROGR 14-MLP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB Controller USB 3.1 USB Interface 14-MLP (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
FUSB302BMPX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 3.1
Manufacturer
onsemi
Voltage - Supply
2.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
25µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
DigiKey Programmable
Not Verified
Package / Case
14-WFQFN Exposed Pad
Protocol
USB
Supplier Device Package
14-MLP (2.5x2.5)
Function
Controller
Base Product Number
Interface
USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 080
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,71400 Kč167,14 Kč
2515,09320 Kč377,33 Kč
10013,31270 Kč1 331,27 Kč
25012,46524 Kč3 116,31 Kč
50011,95458 Kč5 977,29 Kč
1 00011,66208 Kč11 662,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,69330 Kč32 079,90 Kč
6 00010,44640 Kč62 678,40 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč