10.4V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.4V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-723
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

ESD7L5.0DT5G

DigiKey Part Number
ESD7L5.0DT5GOSTR-ND - Tape & Reel (TR)
ESD7L5.0DT5GOSCT-ND - Cut Tape (CT)
ESD7L5.0DT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD7L5.0DT5G
Description
TVS DIODE 5VWM 10.4VC SOT723
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
10.4V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
ESD7L5.0DT5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
USB
Part Status
Active
Capacitance @ Frequency
0.5pF @ 1MHz, 0.25pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SOT-723
Voltage - Breakdown (Min)
5.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESD7M5.0DT5Gonsemi8 009ESD7M5.0DT5GOSCT-ND22,89000 KčDirect
SESD7L5.0DT5Gonsemi36 429SESD7L5.0DT5GOSCT-ND26,46000 KčDirect
SP3003-02JTGLittelfuse Inc.39 552F3301CT-ND33,18000 KčSimilar
SP3003-02XTGLittelfuse Inc.19 685F3302CT-ND35,70000 KčSimilar
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1022,69900 Kč226,99 Kč
10015,14800 Kč1 514,80 Kč
50011,90544 Kč5 952,72 Kč
1 00010,86206 Kč10 862,06 Kč
2 0009,98445 Kč19 968,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0007,98693 Kč63 895,44 Kč
16 0007,97399 Kč127 583,84 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč