



SESD7L5.0DT5G | |
|---|---|
DigiKey Part Number | SESD7L5.0DT5GOSTR-ND - Tape & Reel (TR) SESD7L5.0DT5GOSCT-ND - Cut Tape (CT) SESD7L5.0DT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SESD7L5.0DT5G |
Description | TVS DIODE 5VWM 10.4VC SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10.4V Clamp Ipp Tvs Diode Surface Mount SOT-723 |
Datasheet | Datasheet |
Category | Applications USB |
Mfr | Capacitance @ Frequency 0.25pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-723 |
Voltage - Breakdown (Min) 5.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.4V | Base Product Number |
Power Line Protection No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,65100 Kč | 166,51 Kč |
| 100 | 10,94210 Kč | 1 094,21 Kč |
| 500 | 8,48908 Kč | 4 244,54 Kč |
| 1 000 | 7,69913 Kč | 7 699,13 Kč |
| 2 000 | 7,03412 Kč | 14 068,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 5,55985 Kč | 44 478,80 Kč |
| 16 000 | 5,24950 Kč | 83 992,00 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |










