
SSB44-M3/5BT | |
|---|---|
DigiKey Part Number | SSB44-M3/5BTGITR-ND - Tape & Reel (TR) SSB44-M3/5BTGICT-ND - Cut Tape (CT) SSB44-M3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSB44-M3/5BT |
Description | DIODE SCHOTTKY 40V 4A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 11,34500 Kč | 113,45 Kč |
| 100 | 7,33490 Kč | 733,49 Kč |
| 500 | 5,60596 Kč | 2 802,98 Kč |
| 1 000 | 5,04807 Kč | 5 048,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 4,30295 Kč | 13 769,44 Kč |
| 6 400 | 3,95140 Kč | 25 288,96 Kč |
| 9 600 | 3,77233 Kč | 36 214,37 Kč |
| 16 000 | 3,57109 Kč | 57 137,44 Kč |
| 22 400 | 3,45194 Kč | 77 323,46 Kč |
| 32 000 | 3,33613 Kč | 106 756,16 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |










