Direct
Direct
Direct
Upgrade

EXB-24V220JX | |
|---|---|
DigiKey Part Number | Y5220TR-ND - Tape & Reel (TR) Y5220CT-ND - Cut Tape (CT) Y5220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V220JX |
Description | RES ARRAY 2 RES 22 OHM 0404 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V220JX Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 22 | Supplier Device Package 0404 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741X043220JP | CTS Resistor Products | 512 | 60-741X043220JPCT-ND | 0,08000 Kč | Direct |
| RAVF102DJT22R0 | Stackpole Electronics Inc | 14 503 | 738-RAVF102DJT22R0CT-ND | 0,08000 Kč | Direct |
| YC122-JR-0722RL | YAGEO | 0 | 13-YC122-JR-0722RLCT-ND | 0,08000 Kč | Direct |
| RAVF102DFT22R0 | Stackpole Electronics Inc | 0 | RAVF102DFT22R0-ND | 0,02239 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 25 | 0,89880 Kč | 22,47 Kč |
| 50 | 0,78960 Kč | 39,48 Kč |
| 100 | 0,69500 Kč | 69,50 Kč |
| 250 | 0,59132 Kč | 147,83 Kč |
| 500 | 0,52578 Kč | 262,89 Kč |
| 1 000 | 0,47015 Kč | 470,15 Kč |
| 5 000 | 0,37082 Kč | 1 854,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,34508 Kč | 3 450,80 Kč |
| 20 000 | 0,31692 Kč | 6 338,40 Kč |
| 30 000 | 0,30245 Kč | 9 073,50 Kč |
| 50 000 | 0,28608 Kč | 14 304,00 Kč |
| 70 000 | 0,27632 Kč | 19 342,40 Kč |
| 100 000 | 0,26679 Kč | 26 679,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |













