
BLM18SP102SH1D | |
|---|---|
DigiKey Part Number | 490-BLM18SP102SH1DTR-ND - Tape & Reel (TR) 490-BLM18SP102SH1DCT-ND - Cut Tape (CT) 490-BLM18SP102SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SP102SH1D |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 185mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SP102SH1D Models |
Category | Current Rating (Max) 1.2A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 185mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,69560 Kč | 92,39 Kč |
| 50 | 3,30080 Kč | 165,04 Kč |
| 100 | 2,94390 Kč | 294,39 Kč |
| 250 | 2,51388 Kč | 628,47 Kč |
| 500 | 2,21570 Kč | 1 107,85 Kč |
| 1 000 | 1,93896 Kč | 1 938,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,45411 Kč | 5 816,44 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |










