Direct
Direct
Direct
Upgrade

YC122-JR-0722RL | |
|---|---|
DigiKey Part Number | 13-YC122-JR-0722RLTR-ND - Tape & Reel (TR) 13-YC122-JR-0722RLCT-ND - Cut Tape (CT) 13-YC122-JR-0722RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC122-JR-0722RL |
Description | RES ARRAY 2 RES 22 OHM 0404 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | YC122-JR-0722RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 22 | Package / Case 0404 (1010 Metric), Convex |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.016" (0.40mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741X043220JP | CTS Resistor Products | 512 | 60-741X043220JPCT-ND | 0,08000 Kč | Direct |
| EXB-24V220JX | Panasonic Industry | 0 | Y5220CT-ND | 0,08000 Kč | Direct |
| RAVF102DJT22R0 | Stackpole Electronics Inc | 14 503 | 738-RAVF102DJT22R0CT-ND | 0,08000 Kč | Direct |
| RAVF102DFT22R0 | Stackpole Electronics Inc | 0 | RAVF102DFT22R0-ND | 0,02052 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,50400 Kč | 5,04 Kč |
| 25 | 0,42840 Kč | 10,71 Kč |
| 50 | 0,36960 Kč | 18,48 Kč |
| 100 | 0,32550 Kč | 32,55 Kč |
| 250 | 0,27380 Kč | 68,45 Kč |
| 500 | 0,24232 Kč | 121,16 Kč |
| 1 000 | 0,21523 Kč | 215,23 Kč |
| 5 000 | 0,16685 Kč | 834,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15102 Kč | 1 510,20 Kč |
| 20 000 | 0,13756 Kč | 2 751,20 Kč |
| 30 000 | 0,13064 Kč | 3 919,20 Kč |
| 50 000 | 0,12282 Kč | 6 141,00 Kč |
| 70 000 | 0,11816 Kč | 8 271,20 Kč |
| 100 000 | 0,11360 Kč | 11 360,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




