11.4V (Typ) Clamp 16A (100ns) Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.4V (Typ) Clamp 16A (100ns) Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1)
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

ESD8104MUTAG

DigiKey Part Number
ESD8104MUTAGOSTR-ND - Tape & Reel (TR)
ESD8104MUTAGOSCT-ND - Cut Tape (CT)
ESD8104MUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD8104MUTAG
Description
TVS DIODE 3.3VWM 11.4VC 10UDFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
11.4V (Typ) Clamp 16A (100ns) Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1)
Datasheet
 Datasheet
EDA/CAD Models
ESD8104MUTAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
11.4V (Typ)
Current - Peak Pulse (10/1000µs)
16A (100ns)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117 272
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,51700 Kč75,17 Kč
1006,04740 Kč604,74 Kč
5005,12352 Kč2 561,76 Kč
1 0004,66156 Kč4 661,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,54866 Kč10 645,98 Kč
6 0003,53291 Kč21 197,46 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč