
TJA1048T,118 | |
|---|---|
DigiKey Part Number | 568-8681-2-ND - Tape & Reel (TR) 568-8681-1-ND - Cut Tape (CT) 568-8681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1048T,118 |
Description | IC TRANSCEIVER HALF 2/2 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 51,31900 Kč | 513,19 Kč |
| 25 | 47,04400 Kč | 1 176,10 Kč |
| 100 | 42,33620 Kč | 4 233,62 Kč |
| 250 | 40,09024 Kč | 10 022,56 Kč |
| 500 | 39,50312 Kč | 19 751,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,15403 Kč | 92 885,07 Kč |
| 5 000 | 36,43132 Kč | 182 156,60 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |
















