


AVR-M1608C270MTAAB | |
|---|---|
DigiKey Part Number | 445-2545-2-ND - Tape & Reel (TR) 445-2545-1-ND - Cut Tape (CT) 445-2545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-M1608C270MTAAB |
Description | VARISTOR 27V 2A 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVR-M1608C270MTAAB Models |
Category | Current - Surge 2 A |
Manufacturer TDK | Energy 0.05J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 30 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 17 V | Grade Automotive |
Varistor Voltage (Min) 21.6 V | Qualification AEC-Q200 |
Varistor Voltage (Typ) 27 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Max) 32.4 V | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 25 | 1,92360 Kč | 48,09 Kč |
| 100 | 1,62520 Kč | 162,52 Kč |
| 250 | 1,48496 Kč | 371,24 Kč |
| 500 | 1,39972 Kč | 699,86 Kč |
| 1 000 | 1,33001 Kč | 1 330,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,17878 Kč | 4 715,12 Kč |
| 8 000 | 1,14124 Kč | 9 129,92 Kč |
| 12 000 | 1,12245 Kč | 13 469,40 Kč |
| 20 000 | 1,10163 Kč | 22 032,60 Kč |
| 28 000 | 1,08945 Kč | 30 504,60 Kč |
| 40 000 | 1,07774 Kč | 43 109,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |







