
RU1L002SNTL | |
|---|---|
DigiKey Part Number | 846-RU1L002SNTLTR-ND - Tape & Reel (TR) 846-RU1L002SNTLCT-ND - Cut Tape (CT) 846-RU1L002SNTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RU1L002SNTL |
Description | MOSFET N-CH 60V 250MA UMT3F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 250mA (Ta) 200mW (Ta) Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | RU1L002SNTL Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 15 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 200mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package UMT3F |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.4Ohm @ 250mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,02500 Kč | 40,25 Kč |
| 100 | 2,51730 Kč | 251,73 Kč |
| 500 | 1,85614 Kč | 928,07 Kč |
| 1 000 | 1,64216 Kč | 1 642,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36937 Kč | 4 108,11 Kč |
| 6 000 | 1,23166 Kč | 7 389,96 Kč |
| 9 000 | 1,16142 Kč | 10 452,78 Kč |
| 15 000 | 1,08243 Kč | 16 236,45 Kč |
| 21 000 | 1,03562 Kč | 21 748,02 Kč |
| 30 000 | 0,99011 Kč | 29 703,30 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |











