Zener Diode 5.6 V 200 mW Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZVTE-175.6B

DigiKey Part Number
UDZVTE-175.6BTR-ND - Tape & Reel (TR)
UDZVTE-175.6BCT-ND - Cut Tape (CT)
UDZVTE-175.6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZVTE-175.6B
Description
DIODE ZENER 5.6V 200MW UMD2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 200 mW Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZVTE-175.6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
UMD2
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87 582
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,12900 Kč31,29 Kč
1001,94650 Kč194,65 Kč
5001,42408 Kč712,04 Kč
1 0001,25463 Kč1 254,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,03877 Kč3 116,31 Kč
6 0000,92969 Kč5 578,14 Kč
9 0000,87403 Kč7 866,27 Kč
15 0000,81143 Kč12 171,45 Kč
21 0000,77433 Kč16 260,93 Kč
30 0000,73824 Kč22 147,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč