Red, Green, Blue (RGB) 623nm Red, 529nm Green, 469nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 6-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-YTB7-0AA02

DigiKey Part Number
516-3132-2-ND - Tape & Reel (TR)
516-3132-1-ND - Cut Tape (CT)
516-3132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-YTB7-0AA02
Description
LED RGB DIFFUSED 6PLCC SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 623nm Red, 529nm Green, 469nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 6-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ASMT-YTB7-0AA02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA Red, 20mA Green, 20mA Blue
Mfr
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
630nm Red, 522nm Green, 465nm Blue
Configuration
Independent
Package / Case
6-SMD, J-Lead
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.80mm W
Lens Style
Square with Flat Top
Height (Max)
2.00mm
Lens Size
2.30mm
Base Product Number
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.1V Green, 3.1V Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117 134
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1021,43900 Kč214,39 Kč
10016,06560 Kč1 606,56 Kč
50013,68986 Kč6 844,93 Kč
1 00012,91314 Kč12 913,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,25433 Kč24 508,66 Kč
4 00011,69636 Kč46 785,44 Kč
6 00011,41063 Kč68 463,78 Kč
10 00011,08810 Kč110 881,00 Kč
14 00010,89648 Kč152 550,72 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč