
EVP-BF6C1A000 | |
|---|---|
DigiKey Part Number | P124391TR-ND - Tape & Reel (TR) P124391CT-ND - Cut Tape (CT) P124391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BF6C1A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.32mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 100 | 5,39860 Kč | 539,86 Kč |
| 500 | 4,44150 Kč | 2 220,75 Kč |
| 1 000 | 4,12653 Kč | 4 126,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,64945 Kč | 10 948,35 Kč |
| 6 000 | 3,44668 Kč | 20 680,08 Kč |
| 9 000 | 3,34272 Kč | 30 084,48 Kč |
| 15 000 | 3,22529 Kč | 48 379,35 Kč |
| 21 000 | 3,15545 Kč | 66 264,45 Kč |
| 30 000 | 3,08732 Kč | 92 619,60 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |






