
MAX22202ATC+ | |
|---|---|
DigiKey Part Number | 505-MAX22202ATC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22202ATC+ |
Description | 36V DC MOTOR DRIVER CURRENT SENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS On/Off 12-TDFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22202ATC+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Stepper Motors | |
Current - Output | 3.5A | |
Voltage - Supply | 3V ~ 36V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN-EP (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 44,74700 Kč | 447,47 Kč |
| 25 | 40,93760 Kč | 1 023,44 Kč |
| 100 | 36,75490 Kč | 3 675,49 Kč |
| 250 | 34,76092 Kč | 8 690,23 Kč |
| 624 | 33,22093 Kč | 20 729,86 Kč |
| 1 248 | 32,29099 Kč | 40 299,16 Kč |
| 3 120 | 31,30930 Kč | 97 685,02 Kč |
| 5 616 | 30,80047 Kč | 172 975,44 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |











