PMEG4005EH,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 24 603
Unit Price: 7,35000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,57569 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 10,71000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 840
Unit Price: 13,44000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,34225 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 29 338
Unit Price: 6,51000 Kč
Datasheet

Similar


onsemi
In Stock: 10
Unit Price: 12,60000 Kč
Datasheet

Similar


onsemi
In Stock: 10 127
Unit Price: 11,34000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 652
Unit Price: 14,91000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 12 594
Unit Price: 10,92000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 1 969
Unit Price: 7,77000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 6 568
Unit Price: 4,20000 Kč
Datasheet
Diode 40 V 500mA Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4005EH,115

DigiKey Part Number
1727-3876-2-ND - Tape & Reel (TR)
1727-3876-1-ND - Cut Tape (CT)
1727-3876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4005EH,115
Description
DIODE SCHOTTKY 40V 500MA SOD123F
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
PMEG4005EH,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
43pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes