MBR0540T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 7
Unit Price: 7,14000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 10,71000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 848
Unit Price: 4,20000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 6 568
Unit Price: 4,20000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20 357
Unit Price: 9,87000 Kč
Datasheet
Diode 40 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR0540T1

DigiKey Part Number
MBR0540T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR0540T1
Description
DIODE SCHOTTKY 40V 500MA SOD123
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
510 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types