Diode 40 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS0540Z

DigiKey Part Number
497-7538-2-ND - Tape & Reel (TR)
497-7538-1-ND - Cut Tape (CT)
497-7538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS0540Z
Description
DIODE SCHOTTKY 40V 500MA SOD123
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
STPS0540Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
500mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B140HW-7Diodes Incorporated91 894B140HWDICT-ND0,36000 KčSimilar
MBR0540SMC Diode Solutions2 4871655-MBR0540CT-ND0,26000 KčSimilar
NRVB0540T3Gonsemi9 775NRVB0540T3GOSCT-ND0,30000 KčSimilar
SD101CW-7-FDiodes Incorporated16 306SD101CW-FDICT-ND0,31000 KčSimilar
SD103AW-13-FDiodes Incorporated28 129SD103AW-FDICT-ND0,38000 KčSimilar
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,38900 Kč43,89 Kč
1002,75070 Kč275,07 Kč
5002,03260 Kč1 016,30 Kč
1 0001,80016 Kč1 800,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,50402 Kč4 512,06 Kč
6 0001,35455 Kč8 127,30 Kč
9 0001,27833 Kč11 504,97 Kč
15 0001,19262 Kč17 889,30 Kč
21 0001,14183 Kč23 978,43 Kč
30 0001,09246 Kč32 773,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč