MBR0540T1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Comchip Technology
In Stock: 248
Unit Price: 0,40000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 0,10624 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 0,23000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,71000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,25000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,43000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11 927
Unit Price: 0,37000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 28 129
Unit Price: 0,38000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 12 540
Unit Price: 0,32000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13 245
Unit Price: 0,42000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25 384
Unit Price: 0,42000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16 586
Unit Price: 0,43000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 466
Unit Price: 0,43000 Kč
Datasheet
Diode 40 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR0540T1G

DigiKey Part Number
MBR0540T1GOSTR-ND - Tape & Reel (TR)
MBR0540T1GOSCT-ND - Cut Tape (CT)
MBR0540T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR0540T1G
Description
DIODE SCHOTTKY 40V 500MA SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MBR0540T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
500mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
510 mV @ 500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBW0540-GComchip Technology248641-1327-1-ND0,40000 KčDirect
B0540W-7Diodes Incorporated0B0540WDITR-ND0,10624 KčUpgrade
B0540W-7-FDiodes Incorporated0B0540W-FDICT-ND0,23000 KčUpgrade
1N5819HW-7Diodes Incorporated01N5819HWDICT-ND0,71000 KčSimilar
1N5819HW-7-FDiodes Incorporated01N5819HW-FDICT-ND0,25000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,99000 Kč39,90 Kč
1002,49250 Kč249,25 Kč
5001,83690 Kč918,45 Kč
1 0001,62462 Kč1 624,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,25344 Kč3 760,32 Kč
6 0001,12686 Kč6 761,16 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč