Diode 40 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 500mA Surface Mount SOD-123
Micro Commercial Components Corporate Video

MBR0540-TP

DigiKey Part Number
MBR0540TPMSTR-ND - Tape & Reel (TR)
MBR0540TPMSCT-ND - Cut Tape (CT)
MBR0540TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR0540-TP
Description
DIODE SCHOTTKY 40V 500MA SOD123
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MBR0540-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80 392
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,37300 Kč23,73 Kč
1001,46360 Kč146,36 Kč
5001,06502 Kč532,51 Kč
1 0000,93588 Kč935,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,91194 Kč2 735,82 Kč
6 0000,90291 Kč5 417,46 Kč
9 0000,89076 Kč8 016,84 Kč
15 0000,85745 Kč12 861,75 Kč
21 0000,62605 Kč13 147,05 Kč
30 0000,59057 Kč17 717,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč