


CRS04(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | CRS04QTR-ND - Tape & Reel (TR) CRS04QCT-ND - Cut Tape (CT) CRS04QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS04(TE85L,Q,M) |
Description | DIODE SCHOTTKY 40V 1A SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS04(TE85L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 47pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 100 | 5,28520 Kč | 528,52 Kč |
| 500 | 3,99088 Kč | 1 995,44 Kč |
| 1 000 | 3,57260 Kč | 3 572,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,04065 Kč | 9 121,95 Kč |
| 6 000 | 2,77251 Kč | 16 635,06 Kč |
| 9 000 | 2,63586 Kč | 23 722,74 Kč |
| 15 000 | 2,48229 Kč | 37 234,35 Kč |
| 21 000 | 2,39131 Kč | 50 217,51 Kč |
| 30 000 | 2,30291 Kč | 69 087,30 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |










