
MBR140SFT3G | |
|---|---|
DigiKey Part Number | MBR140SFT3GOSTR-ND - Tape & Reel (TR) MBR140SFT3GOSCT-ND - Cut Tape (CT) MBR140SFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR140SFT3G |
Description | DIODE SCHOTTKY 40V 1A SOD123FL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBMT140-HF | Comchip Technology | 5 261 | 641-1443-1-ND | 10,29000 Kč | Similar |
| CRS04(TE85L,Q,M) | Toshiba Semiconductor and Storage | 800 | CRS04QCT-ND | 13,44000 Kč | Similar |
| DFLS140L-7 | Diodes Incorporated | 23 581 | DFLS140LDICT-ND | 15,96000 Kč | Similar |
| PMEG4010ETR,115 | Nexperia USA Inc. | 10 126 | 1727-1341-1-ND | 8,40000 Kč | Similar |
| PMEG4020ER,115 | Nexperia USA Inc. | 67 | 1727-5385-1-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 100 | 4,45580 Kč | 445,58 Kč |
| 500 | 3,34372 Kč | 1 671,86 Kč |
| 1 000 | 2,98466 Kč | 2 984,66 Kč |
| 2 000 | 2,68197 Kč | 5 363,94 Kč |
| 5 000 | 2,35400 Kč | 11 770,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,99177 Kč | 19 917,70 Kč |
| 20 000 | 1,83377 Kč | 36 675,40 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |










