


ASDMB-24.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11728-2-ND - Tape & Reel (TR) 535-11728-1-ND - Cut Tape (CT) 535-11728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-24.000MHZ-LC-T |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-24.000MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 10 | 46,77900 Kč | 467,79 Kč |
| 25 | 44,23880 Kč | 1 105,97 Kč |
| 50 | 42,40760 Kč | 2 120,38 Kč |
| 100 | 40,65360 Kč | 4 065,36 Kč |
| 250 | 38,44668 Kč | 9 611,67 Kč |
| 500 | 36,85876 Kč | 18 429,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,33693 Kč | 35 336,93 Kč |
| 2 000 | 33,87966 Kč | 67 759,32 Kč |
| 3 000 | 33,05569 Kč | 99 167,07 Kč |
| 5 000 | 32,04681 Kč | 160 234,05 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |










