
NRVB0540T1G | |
|---|---|
DigiKey Part Number | NRVB0540T1GOSTR-ND - Tape & Reel (TR) NRVB0540T1GOSCT-ND - Cut Tape (CT) NRVB0540T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB0540T1G |
Description | DIODE SCHOTTKY 40V 500MA SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NRVB0540T1G Models |
Category | Current - Reverse Leakage @ Vr 20 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBW0540-G | Comchip Technology | 14 750 | 641-1327-1-ND | 9,80000 Kč | Similar |
| CMHSH5-4 TR PBFREE | Central Semiconductor Corp | 23 720 | 1514-CMHSH5-4TRPBFREECT-ND | 12,72000 Kč | Similar |
| SD103AW-13-F | Diodes Incorporated | 66 112 | SD103AW-FDICT-ND | 9,38000 Kč | Similar |
| SD103AW-7-F | Diodes Incorporated | 2 672 | SD103AW7-FDICT-ND | 7,93000 Kč | Similar |
| SD103AW-E3-08 | Vishay General Semiconductor - Diodes Division | 14 405 | SD103AW-E3-08CT-ND | 10,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,52600 Kč | 45,26 Kč |
| 100 | 2,83220 Kč | 283,22 Kč |
| 500 | 2,09472 Kč | 1 047,36 Kč |
| 1 000 | 1,85635 Kč | 1 856,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,43757 Kč | 4 312,71 Kč |
| 6 000 | 1,29554 Kč | 7 773,24 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |









