Diode 40 V 350mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103AW-7-F

DigiKey Part Number
SD103AW7-FDITR-ND - Tape & Reel (TR)
SD103AW7-FDICT-ND - Cut Tape (CT)
SD103AW7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103AW-7-F
Description
DIODE SCHOTTKY 40V 350MA SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SD103AW-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
10 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
28pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
350mA
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHSH5-4 TR PBFREECentral Semiconductor Corp23 7201514-CMHSH5-4TRPBFREECT-ND12,81000 KčSimilar
SD103AW_R1_00001Panjit International Inc.13 3623757-SD103AW_R1_00001CT-ND2,94000 KčSimilar
In-Stock: 8 705
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,87200 Kč48,72 Kč
1003,04890 Kč304,89 Kč
5002,26022 Kč1 130,11 Kč
1 0002,00510 Kč2 005,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,67998 Kč5 039,94 Kč
6 0001,51595 Kč9 095,70 Kč
9 0001,43232 Kč12 890,88 Kč
15 0001,33826 Kč20 073,90 Kč
21 0001,28253 Kč26 933,13 Kč
30 0001,22836 Kč36 850,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč