
OPA357AIDBVR | |
|---|---|
DigiKey Part Number | 296-26280-2-ND - Tape & Reel (TR) 296-26280-1-ND - Cut Tape (CT) 296-26280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA357AIDBVR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA357AIDBVR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 4.9mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 150V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 100 MHz | Supplier Device Package SOT-23-6 |
-3db Bandwidth 250 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPH2503-TR | 3PEAK | 2 156 | 5503-TPH2503-TRCT-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,16400 Kč | 261,64 Kč |
| 25 | 23,76960 Kč | 594,24 Kč |
| 100 | 21,13870 Kč | 2 113,87 Kč |
| 250 | 19,88680 Kč | 4 971,70 Kč |
| 500 | 19,13170 Kč | 9 565,85 Kč |
| 1 000 | 19,01915 Kč | 19 019,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,74212 Kč | 53 226,36 Kč |
| 6 000 | 17,36636 Kč | 104 198,16 Kč |
| 9 000 | 17,17814 Kč | 154 603,26 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |










