
DMT616MLSS-13 | |
|---|---|
DigiKey Part Number | 31-DMT616MLSS-13TR-ND - Tape & Reel (TR) 31-DMT616MLSS-13CT-ND - Cut Tape (CT) 31-DMT616MLSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT616MLSS-13 |
Description | MOSFET N-CH 60V 10A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 10A (Ta) 1.39W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 785 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.39W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 8.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 100 | 6,50100 Kč | 650,10 Kč |
| 500 | 4,94544 Kč | 2 472,72 Kč |
| 1 000 | 4,44381 Kč | 4 443,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,90042 Kč | 9 751,05 Kč |
| 5 000 | 3,56416 Kč | 17 820,80 Kč |
| 7 500 | 3,39283 Kč | 25 446,22 Kč |
| 12 500 | 3,20030 Kč | 40 003,75 Kč |
| 17 500 | 3,08626 Kč | 54 009,55 Kč |
| 25 000 | 2,97544 Kč | 74 386,00 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |










