
HHSE630ELL101MJC5S | |
|---|---|
DigiKey Part Number | 565-HHSE630ELL101MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | HHSE630ELL101MJC5S |
Description | CAP ALUM HYBRID 100UF 20% 63V TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHSE630ELL101MJC5S Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,33000 Kč | 76,33 Kč |
| 10 | 51,51300 Kč | 515,13 Kč |
| 50 | 41,20620 Kč | 2 060,31 Kč |
| 100 | 37,95700 Kč | 3 795,70 Kč |
| 500 | 32,37108 Kč | 16 185,54 Kč |
| 1 000 | 30,61441 Kč | 30 614,41 Kč |
| 2 500 | 28,74113 Kč | 71 852,82 Kč |
| 5 000 | 27,60079 Kč | 138 003,95 Kč |
| Unit Price without VAT: | 76,33000 Kč |
|---|---|
| Unit Price with VAT: | 92,35930 Kč |











