Diode 40 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR140SFT3G

DigiKey Part Number
MBR140SFT3GOSTR-ND - Tape & Reel (TR)
MBR140SFT3GOSCT-ND - Cut Tape (CT)
MBR140SFT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR140SFT3G
Description
DIODE SCHOTTKY 40V 1A SOD123FL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123FL
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBMT140-HFComchip Technology5 261641-1443-1-ND10,29000 KčSimilar
CRS04(TE85L,Q,M)Toshiba Semiconductor and Storage800CRS04QCT-ND13,44000 KčSimilar
DFLS140L-7Diodes Incorporated23 581DFLS140LDICT-ND15,96000 KčSimilar
PMEG4010ETR,115Nexperia USA Inc.10 1261727-1341-1-ND8,40000 KčSimilar
PMEG4020ER,115Nexperia USA Inc.671727-5385-1-ND9,66000 KčSimilar
In-Stock: 4 787
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,01300 Kč70,13 Kč
1004,45580 Kč445,58 Kč
5003,34372 Kč1 671,86 Kč
1 0002,98466 Kč2 984,66 Kč
2 0002,68197 Kč5 363,94 Kč
5 0002,35400 Kč11 770,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,99177 Kč19 917,70 Kč
20 0001,83377 Kč36 675,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč